-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR22-12V-400-1A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
953 In Stock |
|
$1.3226 / $2.3500 | Buy Now |
DISTI #
179-PR22-12V-400-1A
|
Mouser Electronics | General Purpose Relays 29 x 12.6 x 15.8 mm, 12 V, 8 A, SPST (1 Form A), Power Relay RoHS: Compliant | 784 |
|
$1.3200 / $2.3500 | Buy Now |
DISTI #
V99:2348_27010137
|
Arrow Electronics | Power Relay 12VDC 16A SPST-NO(29mm 12.6mm 15.8mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Americas - 100 |
|
$1.2420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $1.9400 | Buy Now |
DISTI #
63459667
|
Verical | Power Relay 12VDC 16A SPST-NO(29mm 12.6mm 15.8mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2238 | Americas - 100 |
|
$1.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy