Part Details for PR21-5V-400-2A by SAME SKY
Overview of PR21-5V-400-2A by SAME SKY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-R21XJLW | Coilcraft Inc | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R21XJLU | Coilcraft Inc | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R21XGLU | Coilcraft Inc | General Purpose Inductor, 0.21uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for PR21-5V-400-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_27010132
|
Arrow Electronics | Power Relay 5VDC 8A DPST-NO(29mm 12.6mm 15.8mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Americas - 85 |
|
$0.8886 / $1.2454 | Buy Now |