Part Details for PR21-1-.200A-XX-V by Sensata Circuit Breakers
Results Overview of PR21-1-.200A-XX-V by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR21-1-.200A-XX-V Information
PR21-1-.200A-XX-V by Sensata Circuit Breakers is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-R21XJLW | Coilcraft Inc | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R21XJLU | Coilcraft Inc | General Purpose Inductor, 0.21uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R21XGLU | Coilcraft Inc | General Purpose Inductor, 0.21uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for PR21-1-.200A-XX-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4112
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax PR21-1-.200A-XX-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$52.2100 | Buy Now |
DISTI #
2266-PR21-1-.200A-XX-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$43.9200 / $47.8400 | Buy Now |
DISTI #
PR21-1-.200A-XX-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72251813
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 2 Pole, 0213 Series | Sensata - Airpax PR21-... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$56.8500 / $59.2300 | RFQ |
DISTI #
APXPR21-1-.200A-XX-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset. RoHS: Compliant |
25 In Stock |
|
$32.7500 / $50.2700 | Buy Now |
DISTI #
000000000000188721
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$36.4600 / $59.3400 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset. RoHS: Compliant |
25 In Stock |
|
$32.7500 / $50.2700 | Buy Now |