Part Details for PR20B04HBNN by METZ CONNECT USA
Overview of PR20B04HBNN by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR20B04HBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3165
|
Newark | Pin Header, Thr, Single Row, 1.27 Mm, Rigth Angle, 4 Pos Rohs Compliant: Yes |Metz Connect PR20B04HBNN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1380 | Buy Now |
DISTI #
1849-PR20B04HBNN-ND
|
DigiKey | PIN HEADER, THR, SINGLE ROW, 1.2 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1599 In Stock |
|
$0.0910 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Pin header THR solderable single row horizontal 4 pole RoHS: Compliant | 0 |
|
$0.0780 / $0.1414 | Buy Now |
Part Details for PR20B04HBNN
PR20B04HBNN CAD Models
PR20B04HBNN Part Data Attributes
|
PR20B04HBNN
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
PR20B04HBNN
METZ CONNECT USA
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR |