Part Details for PR20205HBDN by METZ CONNECT USA
Overview of PR20205HBDN by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PR20205HBDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3187
|
Newark | Pin Header, Thr, Dual Row, .100", Right Angle, 2X5 Pos Rohs Compliant: Yes |Metz Connect PR20205HBDN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.2320 | Buy Now |
DISTI #
1849-PR20205HBDN-ND
|
DigiKey | PIN HEADER, THR, DUAL ROW, .100" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2642 In Stock |
|
$0.1375 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Pin header THR solderable dual rows horizontal 5 pole RoHS: Compliant | 0 |
|
$0.1327 / $0.2374 | Buy Now |
Part Details for PR20205HBDN
PR20205HBDN CAD Models
PR20205HBDN Part Data Attributes
|
PR20205HBDN
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
PR20205HBDN
METZ CONNECT USA
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR |