Part Details for PR19-5V-250-1A by Same Sky
Overview of PR19-5V-250-1A by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR19-5V-250-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR19-5V-250-1A-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 5V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1000 In Stock |
|
$1.3970 / $2.3000 | Buy Now |
DISTI #
179-PR19-5V-250-1A
|
Mouser Electronics | General Purpose Relays 24.6 x 10.6 x 25 mm, 5 V, 5 A, SPST (1 Form A), Power Relay RoHS: Compliant | 896 |
|
$1.0900 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | 24.6 x 10.6 x 25 mm, 5 V, 5 A, SPST (1 Form A), Power Relay RoHS: Compliant | 0 |
|
$1.2300 / $1.8000 | Buy Now |