Part Details for PR182A51740DWGT5 by Vishay Intertechnologies
Overview of PR182A51740DWGT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR182A51740DWGT5
PR182A51740DWGT5 CAD Models
PR182A51740DWGT5 Part Data Attributes
|
PR182A51740DWGT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR182A51740DWGT5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.2W, 174ohm, 100V, 0.5% +/-Tol, -10,10ppm/Cel, 3612,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 174 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 9.118 mm | |
Package Style | SMT | |
Package Width | 2.997 mm | |
Packing Method | TR | |
Resistance | 174 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |