Part Details for PR175RCA16 by L-com Inc
Overview of PR175RCA16 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR175RCA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0892
|
Newark | Patch Panel, 16Port, Rca Coupler, 1U, Connector Type:Rca Coupler, No. Of Ports:16Ports, Lan Category:-, Rack U Height:1U, Product Range:- Rohs Compliant: Yes |L-Com PR175RCA16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$39.5400 / $44.9700 | Buy Now |
DISTI #
5073-PR175RCA16-ND
|
DigiKey | PNL1U RACK W/16 RCA CPL Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.7700 | Buy Now |
DISTI #
73604433
|
RS | 1.75in x 19in Panel (Black)16 RCA Couplers- | L-com PR175RCA16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7300 | RFQ |
|
Onlinecomponents.com | PNL1U RACK w/16 RCA CPL RoHS: Compliant | 0 |
|
$39.6400 / $52.0300 | Buy Now |
DISTI #
PR175RCA16
|
L-com US | This series of RCA feedthru rack panels is offered in both 1U high 16 port and 2U high 32 port configurations. Panels are made from 16 gauge cold rolled steel and are finished with a durable black powdercoat. These rugged panels are an excellent choice for professional A/V applications. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.5800 / $45.7300 | Buy Now |