Part Details for PR175MT16B by L-com Inc
Results Overview of PR175MT16B by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR175MT16B Information
PR175MT16B by L-com Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PR175MT16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0890
|
Newark | Patch Panel, 16Port, Mtrj Coupler, Connector Type:Mtrj Coupler, No. Of Ports:16Ports, Lan Categor... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$63.2100 / $71.9000 | Buy Now |
DISTI #
5073-PR175MT16B-ND
|
DigiKey | PNL1U RACK W/16 MT-RJ CPLR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.8300 | Buy Now |
DISTI #
73603850
|
RS | 1.75in x 19in Patch Panel w/16 MT-RJ Couplers- | L-com PR175MT16B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5400 / $73.1100 | RFQ |
|
Onlinecomponents.com | PNL1U RACK w/16 MT-RJ CPLR RoHS: Compliant | 0 |
|
$61.8600 / $83.1900 | Buy Now |
DISTI #
PR175MT16B
|
L-com US | This 1U (1.75") Fiber Optic patch panel is perfect for connecting fiber jumper cables in an equipmen... more Min Qty: 1 Package Multiple: 1 | 14 |
|
$58.4800 / $73.1000 | Buy Now |