Part Details for PR175HD1516B by L-com Inc
Overview of PR175HD1516B by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR175HD1516B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1888
|
Newark | Pnl1U Rack W/16 Hd15 F/F Cpl |L-Com PR175HD1516B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$146.9800 / $167.1700 | Buy Now |
DISTI #
5073-PR175HD1516B-ND
|
DigiKey | PNL1U RACK W/16 HD15 F/F CPL Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$154.2512 / $164.6900 | Buy Now |
DISTI #
73601527
|
RS | 1.75in x 19in Panel16 HD15 Female / Female SVGA Couplers- | L-com PR175HD1516B Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$169.9900 | RFQ |
|
Onlinecomponents.com | PNL1U RACK w/16 HD15 F/F CPL RoHS: Compliant | 0 |
|
$151.4600 / $162.6800 | Buy Now |
DISTI #
77748411
|
Verical | PR175HD1516B Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$135.9920 / $169.9900 | Buy Now |
DISTI #
PR175HD1516B
|
L-com US | An L-com exclusive, four 19" x 1.75" rack panels is available with 16 shielded D-sub slimline couplers. Color of panel is black. Couplers female to female and fully shielded. Helpful white numbered legend printed 1-16. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 109 |
|
$139.1900 / $173.9900 | Buy Now |