There are no models available for this part yet.
Overview of PR175F504B-8SK by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PR175F504B-8SK by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90M0884
|
Newark | Patch Panel, 16Port, Rj45 Coupler, 1U, Connector Type:Rj45 Coupler, No. Of Ports:16Ports, Lan Category:-, Rack U Height:1U, Product Range:- Rohs Compliant: Yes |L-Com PR175F504B-8SK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$167.7300 / $190.7700 | Buy Now | |
DISTI #
5073-PR175F504B-8SK-ND
|
DigiKey | PNL1U RACK W/16 ECF5048SK-BK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$181.0300 | Buy Now | |
DISTI #
73603626
|
RS | 1.75in 16 Port Panel RJ45 (8x8)StraightKeyed- | L-com PR175F504B-8SK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$193.9900 | RFQ | |
Onlinecomponents.com | PNL1U RACK w/16 ECF5048SK-BK RoHS: Compliant | 0 |
|
$172.8400 / $185.6400 | Buy Now | ||
DISTI #
77747516
|
Verical | PANEL MOUNTED MODULARCOUPLERS AND RACK PANELS Min Qty: 1 Package Multiple: 1 | Americas - 55 |
|
$156.7920 / $195.9900 | Buy Now | |
DISTI #
PR175F504B-8SK
|
L-com US | Patching voice connections over to a rack panel is now easy with L-com's unique flange mount voice grade coupler panels. Each panel features L-com's exclusive flange mount couplers for secure mounting of all your cables. All couplers are straight through wired for data and digital voice applications. These RJ45 jacks have 30 micro inches of gold plating to insure a reliable connection. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 105 |
|
$156.7900 / $195.9900 | Buy Now |