Part Details for PR175C6A-16S by L-com Inc
Overview of PR175C6A-16S by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR175C6A-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3382
|
Newark | Patch Panel, 16P, Rj45 Coupler, 1U/Cat6A, Connector Type:Rj45 Coupler, No. Of Ports:16Ports, Lan Category:Cat6A, Rack U Height:1U, Product Range:- Rohs Compliant: Yes |L-Com PR175C6A-16S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$361.4000 / $411.0600 | Buy Now |
DISTI #
5073-PR175C6A-16S-ND
|
DigiKey | PNL1U RACK W/16 C6A SHLD CPL Min Qty: 1 Lead time: 2 Weeks Container: Bag |
6 In Stock |
|
$356.6448 / $370.5800 | Buy Now |
DISTI #
73569643
|
RS | PNL 1U RACK W/16 C6A SHLD CPL | L-com PR175C6A-16S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$417.9900 | RFQ |
|
Onlinecomponents.com | PNL1U RACK w/16 C6A SHLD CPL | 0 |
|
$372.4200 / $394.1800 | Buy Now |
DISTI #
PR175C6A-16S
|
L-com US | High speed network patching is made easy with L-com's keystone patch panels. L-com's unique low-profile shielded keystone couplers are pre-installed into standard 19" rack panels providing an easy method for coupling up to 16 category 6A grade patch cables on a rack. The shielded couplers provide protection against unwanted EMI/RFI emissions. Panels have a black powder coat finish for durability and each port is numbered to simplify cable organization and tracking. Larger volume quotations are available, Contact us today! Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 60 |
|
$334.3900 / $417.9900 | Buy Now |