Part Details for PR175-C6A-12 by L-com Inc
Overview of PR175-C6A-12 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR175-C6A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3809
|
Newark | Rj45 Feed-Thru Mini Coupler, 1U, 12Port, Connector Type:Rj45, No. Of Ports:12Ports, Lan Category:Cat6A, Rack U Height:1U, Product Range:- Rohs Compliant: Yes |L-Com PR175-C6A-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$169.9900 | Buy Now |
DISTI #
5073-PR175-C6A-12-ND
|
DigiKey | PNL,1U RACK W/12 C6A CPLR Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$150.7048 / $160.9000 | Buy Now |
DISTI #
72005932
|
RS | Coupler Panel, 1.75"x19" (1U) 12 Port Category 6a Feed-, Unshielded | L-com PR175-C6A-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$169.9900 | RFQ |
|
Onlinecomponents.com | PNL,1U RACK w/12 C6A CPLR | 0 |
|
$151.4600 / $162.6800 | Buy Now |
DISTI #
PR175-C6A-12
|
L-com US | L-com now offers a compact 1U (1.75") Rack Height 19-inch Panel that comes with 12 Category 6a Keystone style couplers installed. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 22 |
|
$135.9900 / $169.9900 | Buy Now |