Part Details for PR175-C5E-12 by L-com Inc
Results Overview of PR175-C5E-12 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR175-C5E-12 Information
PR175-C5E-12 by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PR175-C5E-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3805
|
Newark | Rj45 Feed-Thru Coupler, 1U, 12Port, Connector Type:Rj45, No. Of Ports:12Ports, Lan Category:Cat5E... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.6400 | Buy Now |
DISTI #
5073-PR175-C5E-12-ND
|
DigiKey | PNL,1U RACK W/12 C5E CPLR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$113.4000 | Buy Now |
DISTI #
72005928
|
RS | Coupler Panel, 1.75"x19" (1U) 12 Port Category 5e Feed-Thru, Unshielded Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$95.6000 / $110.0000 | RFQ |
|
Onlinecomponents.com | PNL,1U RACK w/12 C5E CPLR RoHS: Compliant | 0 |
|
$96.4800 / $117.0800 | Buy Now |
DISTI #
PR175-C5E-12
|
L-com US | L-com now offers a compact 1U (1.75") Rack Height 19-inch Panel that comes with 12 Category 5e Keyst... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$87.9900 / $109.9900 | Buy Now |