Part Details for PR17-5V-540-1C by Same Sky (Formerly CUI Devices)
Overview of PR17-5V-540-1C by Same Sky (Formerly CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR17-5V-540-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR17-5V-540-1C-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 5V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
997 In Stock |
|
$1.4726 / $2.6200 | Buy Now |