-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PR16-24V-540-2A-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 24V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
873 In Stock |
|
$1.5274 / $2.5200 | Buy Now |
DISTI #
179-PR16-24V-540-2A
|
Mouser Electronics | General Purpose Relays 29 x 12.6 x 20.8 mm, 24 V, 5 A, DPST (2 Form A), Power Relay RoHS: Compliant | 846 |
|
$1.3100 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | 29 x 12.6 x 20.8 mm, 24 V, 5 A, DPST (2 Form A), Power Relay RoHS: Compliant | 0 |
|
$1.2000 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy