Part Details for PR16/35/SE by Alutronic Kuhlkorper Gmbh & Co Kg
Overview of PR16/35/SE by Alutronic Kuhlkorper Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR16/35/SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR16/35/SE
|
TME | Heatsink: extruded, U, TO220, black, L: 35mm, W: 17.5mm, H: 55mm, 7K/W Min Qty: 1 | 126 |
|
$2.5500 / $3.4300 | Buy Now |