Part Details for PR1500RT2UN by CyberPower
Overview of PR1500RT2UN by CyberPower
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR1500RT2UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7454
|
Newark | 1500Va/1500W, Sine Wave, 2U, Nema 5-15P, 10 Ft Cord, 8 Nema 5-15R, Usb, Serial, Snmp, Relay, Epo, Powerpanel Business Edition Software, Pre-Installed Rmcard205, 3 Year Warranty |Cyber Power Systems PR1500RT2UN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$947.9500 | Buy Now |
|
NAC | 1500VA 1125W 230V Sinewave RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |