Part Details for PR1500LCDRTXL2U by CyberPower
Overview of PR1500LCDRTXL2U by CyberPower
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR1500LCDRTXL2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5308
|
Newark | Ups, 120Vac, 1.5Kva/1.5Kw, No. Of Outlets:8Outlets, Capacity (Va/W):1.5Kva/1.5Kw, Input Voltage Ac Max:150V, Output Voltage:120Vac, Backup Time - Full Load:5Min, Product Range:Smart App Sinewave Ups Series, Length:19.5" Rohs Compliant: Yes |Cyber Power Systems PR1500LCDRTXL2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |