There are no models available for this part yet.
Overview of PR1500ELCDRTXL2U by CyberPower
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PR1500ELCDRTXL2U by CyberPower
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC2459
|
Newark | 1500Va/1125W 230V Sinewave 10 Iec Outlet, Extended Battery, Lcd Avr Rackmount, 3 Year Warranty |Cyber Power Systems PR1500ELCDRTXL2U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,114.9500 | Buy Now | |
DISTI #
5201-PR1500ELCDRTXL2UTB-ND
|
DigiKey | 1500VA/1125W 230V Sinewave 10 IE Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$1,114.9500 | Buy Now | |
NAC | 1500VA 1125W 230V Sinewave RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | 1500VA/1125W 230V SINE WAVE 10 IEC OUT RCKMNT AVR LCD 3YR WARR | 4 |
|
$877.8900 | Buy Now |