Part Details for PR141C1000-116 by TE Connectivity
Overview of PR141C1000-116 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR141C1000-116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button OFF ON SPST Round Button 16A 250VAC 559.27VA Maintained Contact Quick Connect Panel Mount RoHS: Compliant | 0 |
|
$1.0800 / $1.8700 | Buy Now |