Part Details for PR141C1000-114 by E-Switch Inc
Overview of PR141C1000-114 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR141C1000-114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6858
|
Newark | Ea Rohs Compliant: Yes |E-Switch PR141C1000-114 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
612-PR141C1000-114
|
Mouser Electronics | Pushbutton Switches 16A 125VAC 6.3mmtab Off-On 1 Pole | 0 |
|
$1.2300 / $1.2800 | Order Now |
|
Onlinecomponents.com | Switch Push Button OFF ON SPST Round Button 16A 250VAC 559.27VA Maintained Contact Quick Connect Panel Mount RoHS: Compliant | 0 |
|
$1.0300 / $2.1500 | Buy Now |
Part Details for PR141C1000-114
PR141C1000-114 CAD Models
PR141C1000-114 Part Data Attributes:
|
PR141C1000-114
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PR141C1000-114
E-Switch Inc
Pushbutton Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.394 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 22.5044 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.386 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for PR141C1000-114
This table gives cross-reference parts and alternative options found for PR141C1000-114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR141C1000-114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR141C4900-115 | Pushbutton Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Panel Mount | E-Switch Inc | PR141C1000-114 vs PR141C4900-115 |