Part Details for PR100A62001BBGTS by Vishay Intertechnologies
Overview of PR100A62001BBGTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR100A62001BBGTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR100A62001BBGTS
|
Avnet Americas | PR100 ISO 6 2K 0.1%ABS 0.1%RATIO G TS E4 - Custom Tape W/Leader (Alt: PR100A62001BBGTS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$3.8610 / $8.9866 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.5500 | Buy Now |
Part Details for PR100A62001BBGTS
PR100A62001BBGTS CAD Models
PR100A62001BBGTS Part Data Attributes
|
PR100A62001BBGTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR100A62001BBGTS
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 2000ohm, 35V, 0.1% +/-Tol, -10,10ppm/Cel, 2406,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Network Type | ISOLATED | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 6.096 mm | |
Package Style | SMT | |
Package Width | 1.625 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2406 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 35 V |