Part Details for PR100A41003BPGT0 by Vishay Intertechnologies
Overview of PR100A41003BPGT0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PR100A41003BPGT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR100A41003BPGT0
|
Avnet Americas | PR100 ISO 4 100K .1%ABS 0.02%RAT G T0 E4 - Tape and Reel (Alt: PR100A41003BPGT0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$4.0125 / $7.1910 | Buy Now |
Part Details for PR100A41003BPGT0
PR100A41003BPGT0 CAD Models
PR100A41003BPGT0 Part Data Attributes
|
PR100A41003BPGT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR100A41003BPGT0
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 35V, 0.1% +/-Tol, 10ppm/Cel, 1606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Chip | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 4.064 mm | |
Package Style | SMT | |
Package Width | 1.625 mm | |
Packing Method | TR | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1606 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 35 V |