Part Details for PR100A41001FFGTS by Vishay Intertechnologies
Overview of PR100A41001FFGTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR100A41001FFGTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR100A41001FFGTS
|
Avnet Americas | PR100 ISO 4 1K 1%ABS 1%RATIO G TS e4 - Custom Tape W/Leader (Alt: PR100A41001FFGTS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$2.7938 / $5.6430 | Buy Now |
Part Details for PR100A41001FFGTS
PR100A41001FFGTS CAD Models
PR100A41001FFGTS Part Data Attributes
|
PR100A41001FFGTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR100A41001FFGTS
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 1000ohm, 35V, 1% +/-Tol, -10,10ppm/Cel, 1606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 4.064 mm | |
Package Style | SMT | |
Package Width | 1.625 mm | |
Packing Method | TR | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1606 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 35 V |