Part Details for PR1007-A52 by Diodes Incorporated
Results Overview of PR1007-A52 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR1007-A52 Information
PR1007-A52 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PR1007-A52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR1007-A52
|
Avnet Americas | Diode Fast Recovery 1000V 1A 2-Pin DO-41 Ammo Pack - Ammo Pack (Alt: PR1007-A52) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
621-PR1007-A52
|
Mouser Electronics | Rectifiers Fast Recovery Rectifier DO-41 AMMO 3K | 0 |
|
$0.0210 / $0.2200 | Order Now |