Part Details for PR1000LCDRT1U by CyberPower
Overview of PR1000LCDRT1U by CyberPower
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR1000LCDRT1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5304
|
Newark | Ups, 120Vac, 1Kva/800W, No. Of Outlets:7Outlets, Capacity (Va/W):1Kva/800W, Input Voltage Ac Max:150V, Output Voltage:120Vac, Backup Time - Full Load:3.5Min, Product Range:Smart App Sinewave Ups Series, Length:19.5" Rohs Compliant: Yes |Cyber Power Systems PR1000LCDRT1U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$604.9500 | Buy Now |
DISTI #
5201-PR1000LCDRT1UTB-ND
|
DigiKey | 1000VA/800W, Pure Sine Wave, 1U, Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
19 In Stock |
|
$604.9500 | Buy Now |
|
NAC | 1000VA UPS SINEWAVE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$744.1600 | Buy Now |
|
Neutron USA | CyberPower Smart App Sinewave PR1000LCDRT1U 1000VA Pure Sine Wave 1U RT LCD UPS | 31 |
|
$605.9700 | Buy Now |