Part Details for PR06BTDV1332 by Viking Tech Corp
Overview of PR06BTDV1332 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR06BTDV1332
PR06BTDV1332 CAD Models
PR06BTDV1332 Part Data Attributes
|
PR06BTDV1332
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR06BTDV1332
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PR06BTDV1332
This table gives cross-reference parts and alternative options found for PR06BTDV1332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR06BTDV1332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30E1206B1332-RG70 | Fixed Resistor, Thin Film, 0.333W, 13300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | PR06BTDV1332 vs RTW30E1206B1332-RG70 |
WF12Q1332ATL | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | PR06BTDV1332 vs WF12Q1332ATL |
AT1206BRE0713K3L | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | PR06BTDV1332 vs AT1206BRE0713K3L |
239045141333L | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | PR06BTDV1332 vs 239045141333L |
AS1206Q1332A-T5 | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | PR06BTDV1332 vs AS1206Q1332A-T5 |
CRT1206-AZ-1332EAS | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | PR06BTDV1332 vs CRT1206-AZ-1332EAS |
TP0650B1332RCE | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | PR06BTDV1332 vs TP0650B1332RCE |
RP73G2B13K3ATG | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | PR06BTDV1332 vs RP73G2B13K3ATG |
NTRH12A1332DTRF | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | PR06BTDV1332 vs NTRH12A1332DTRF |
AR06BBDV1332 | Fixed Resistor, Thin Film, 0.25W, 13300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | PR06BTDV1332 vs AR06BBDV1332 |