Part Details for PR058A by Rectron Semiconductor
Overview of PR058A by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR058A
PR058A CAD Models
PR058A Part Data Attributes
|
PR058A
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PR058A
Rectron Semiconductor
SIDAC, ROHS COMPLIANT, PLASTIC, CELL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | DISK BUTTON, O-PEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED, LOW NOISE | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE | |
Holding Current-Nom | 150 mA | |
JESD-30 Code | O-PEDB-N2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SIDAC |