Part Details for PR04-WH by Custom Connector Corporation
Overview of PR04-WH by Custom Connector Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR04-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102791
|
RS | Relay Socket, 4 Pin, Automotive Relay Connector, For Wire Harnessing | Custom Connector PR04-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1372 |
|
$0.7600 / $0.9500 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 4 POS Crimp ST Cable Mount |
1922 In Stock |
|
$0.5450 / $0.8070 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 4 POS Crimp ST Cable Mount |
1922 In Stock |
|
$0.5450 / $0.8070 | Buy Now |