-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 620ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3818
|
Newark | Metal Film Resistor, 620 Ohm, 3 W, 5%, Resistance:620Ohm, Product Range:Pr03 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PR03000206200JAC00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 | Buy Now |
DISTI #
PR03000206200JAC00
|
Avnet Americas | Resistor, 620 Ohm, ? 5%, 3 W, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR03000206200JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1355 | Buy Now |
DISTI #
594-5093NW620R0J
|
Mouser Electronics | Metal Film Resistors - Through Hole 3watts 620ohms 5% RoHS: Compliant | 580 |
|
$0.1270 / $0.5300 | Buy Now |
DISTI #
V72:2272_09255750
|
Arrow Electronics | Res Metal Film 620 Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2220 Container: Cut Strips | Americas - 65 |
|
$0.1336 / $0.2524 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$0.1328 | Buy Now |
DISTI #
77587737
|
Verical | Res Metal Film 620 Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2220 | Americas - 65 |
|
$0.1336 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.2619 / $0.8730 | Buy Now | |
DISTI #
PR03000206200JAC00
|
TTI | Metal Film Resistors - Through Hole 3watts 620ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 500 In Stock |
|
$0.1390 / $0.1790 | Buy Now |
DISTI #
PR03-620R
|
TME | Resistor: power metal, THT, 620Ω, 3W, ±5%, Ø5.2x19.5mm, 250ppm/°C Min Qty: 500 | 0 |
|
$0.1090 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR03000206200JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR03000206200JAC00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 620ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 16.7 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
This table gives cross-reference parts and alternative options found for PR03000206200JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR03000206200JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR03000206200JAC00 | RES,AXIAL,METAL FILM,620 OHMS,750WV,5% +/-TOL,-250,250PPM TC | Vishay BCcomponents | PR03000206200JAC00 vs PR03000206200JAC00 |