-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 3600ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR03000203601JAC00 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3775
|
Newark | Metal Film Resistor, 3.6 Kohm, 3 W, 5%, Resistance:3.6Kohm, Product Range:Pr03 Series, Power Rati... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2140 | Buy Now |
DISTI #
PR03000203601JAC00
|
Avnet Americas | RES MTLFLM 3K6 OHM 3W 5% AC - Ammo Pack (Alt: PR03000203601JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1181 / $0.1460 | Buy Now |
DISTI #
594-5093NW3K600J
|
Mouser Electronics | Metal Film Resistors - Through Hole 3watts 3.6Kohms 5% RoHS: Compliant | 1182 |
|
$0.1440 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$0.1328 | Buy Now |
DISTI #
PR03000203601JAC00
|
TTI | Metal Film Resistors - Through Hole 3watts 3.6Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 500 In Stock |
|
$0.1430 / $0.1880 | Buy Now |
DISTI #
PR03-3K6
|
TME | Resistor: power metal, THT, 3.6kΩ, 3W, ±5%, Ø5.2x19.5mm, 250ppm/°C Min Qty: 100 | 0 |
|
$0.0800 / $0.1290 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR03000203601JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR03000203601JAC00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 3W, 3600ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 16.7 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |