PR03000202701FAC00
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 3W, 2700ohm, 750V, 1% +/-Tol, -250,250ppm/Cel,

Overview of PR03000202701FAC00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PR03000202701FAC00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 51R2277
Newark Pr03 1% Ac 2K7 |Vishay PR03000202701FAC00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.1800
  • 1,000 $0.1590
  • 2,500 $0.1450
$0.1450 / $0.1800 Buy Now
DISTI # PR03000202701FAC00
Avnet Americas RES MTLFLM 2K7 OHM 3W 1% AC - Ammo Pack (Alt: PR03000202701FAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.1772
  • 1,000 $0.1747
  • 2,000 $0.1709
  • 3,000 $0.1672
  • 4,000 $0.1634
  • 5,000 $0.1609
  • 50,000 $0.1571
$0.1571 / $0.1772 Buy Now
DISTI # 594-PR03000202701FAC
Mouser Electronics Metal Film Resistors - Through Hole PR03 1% AC 2K7 RoHS: Compliant 0
  • 1 $0.7300
  • 10 $0.5390
  • 100 $0.3140
  • 500 $0.2080
  • 1,000 $0.1760
  • 2,500 $0.1700
  • 5,000 $0.1660
  • 10,000 $0.1600
  • 25,000 $0.1570
$0.1570 / $0.7300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks 0
  • 500 $0.1676
$0.1676 Buy Now

CAD Models for PR03000202701FAC00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PR03000202701FAC00 by Vishay Intertechnologies

PR03000202701FAC00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.78 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.2 mm
Package Length
16.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2700 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
750 V
Want to compare parts?
  1. PR03000202701FAC00
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 3W, 2700ohm, 750V, 1% +/-Tol, -250,250ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR03000202701FAC00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR03000202701FAC00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PR03000202701FAC00 would you like to use for your alert(s)?
  • Please alert me when PR03000202701FAC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR03000202701FAC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR03000202701FAC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR03000202701FAC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR03000202701FAC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR03000202701FAC00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: