Part Details for PR02FS0201208KR500 by Vishay Intertechnologies
Results Overview of PR02FS0201208KR500 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR02FS0201208KR500 Information
PR02FS0201208KR500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PR02FS0201208KR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR02FS0201208KR500
|
Avnet Americas | Res Power Metal Film 1.2 Ohm ?10% 2W ?250ppm/?C Conformal T/R - Tape and Reel (Alt: PR02FS0201208KR5... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0826 / $0.0879 | Buy Now |
DISTI #
594-PR02FS0201208KR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watt 1.2ohms 10% Fusible NonInductive RoHS: Compliant | 0 |
|
$0.0980 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0920 | Buy Now |
Part Details for PR02FS0201208KR500
PR02FS0201208KR500 CAD Models
PR02FS0201208KR500 Part Data Attributes
|
PR02FS0201208KR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR02FS0201208KR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 1.2ohm, 10% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | CUL; UL | |
Resistance | 1.2 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |