Part Details for PR02CTD8870 by Viking Tech Corp
Overview of PR02CTD8870 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR02CTD8870
PR02CTD8870 CAD Models
PR02CTD8870 Part Data Attributes
|
PR02CTD8870
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR02CTD8870
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 887ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for PR02CTD8870
This table gives cross-reference parts and alternative options found for PR02CTD8870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR02CTD8870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1EB8870C | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | PR02CTD8870 vs RN73G1EB8870C |
AR02CTRC2Y8870 | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | PR02CTD8870 vs AR02CTRC2Y8870 |
TC02H8870CC | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | PR02CTD8870 vs TC02H8870CC |
RN73G1ETP8870C | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | PR02CTD8870 vs RN73G1ETP8870C |
TC0250C8870E4E | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | PR02CTD8870 vs TC0250C8870E4E |
TC0250C8870T5E | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | PR02CTD8870 vs TC0250C8870T5E |
NTRA04C8870DTRQYF | Fixed Resistor, Thin Film, 0.063W, 887ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | PR02CTD8870 vs NTRA04C8870DTRQYF |
CAR0402887OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | PR02CTD8870 vs CAR0402887OHMS0.25%50PPM |
CRT0402-CZ-8870GLF | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | PR02CTD8870 vs CRT0402-CZ-8870GLF |
PRC0402TC50Y887R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | PR02CTD8870 vs PRC0402TC50Y887R+-0.25% |