Part Details for PR02BTN2610 by Viking Tech Corp
Overview of PR02BTN2610 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR02BTN2610
PR02BTN2610 CAD Models
PR02BTN2610 Part Data Attributes
|
PR02BTN2610
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PR02BTN2610
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 261ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for PR02BTN2610
This table gives cross-reference parts and alternative options found for PR02BTN2610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR02BTN2610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02ATRC5Y2610N | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | PR02BTN2610 vs AR02ATRC5Y2610N |
CPF0402A261RD | Fixed Resistor, Thin Film, 0.063W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | PR02BTN2610 vs CPF0402A261RD |
CAR0402261OHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Riedon | PR02BTN2610 vs CAR0402261OHMS0.1%15PPM |
RP73D1E261RATD | Fixed Resistor, Thin Film, 0.063W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | PR02BTN2610 vs RP73D1E261RATD |
CPF0402A261RD1 | Fixed Resistor, Thin Film, 0.063W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | PR02BTN2610 vs CPF0402A261RD1 |
RN73D1EB2610A | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | PR02BTN2610 vs RN73D1EB2610A |
RN73D1ETP2610B | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | PR02BTN2610 vs RN73D1ETP2610B |
SF04F2610AALQ | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | PR02BTN2610 vs SF04F2610AALQ |
RP73D1E261RATDG | Fixed Resistor, Thin Film, 0.063W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | PR02BTN2610 vs RP73D1E261RATDG |
CRT0402-AX-2610GLF | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | PR02BTN2610 vs CRT0402-AX-2610GLF |