Part Details for PR02000201200JN300 by Vishay Intertechnologies
Overview of PR02000201200JN300 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PR02000201200JN300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ7114
|
Newark | Pr02 5% N3 120R |Vishay PR02000201200JN300 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 | Buy Now |
DISTI #
PR02000201200JN300
|
Avnet Americas | Resister Metal Film Power 120Ohm 5% 2W ±250ppm/°K Ceramic Radial Leaded Ammo Pack - Tape and Reel (Alt: PR02000201200JN300) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1009 | Buy Now |
DISTI #
594-PR02000201200JN3
|
Mouser Electronics | Metal Film Resistors - Through Hole PR02 5% N3 120R | 0 |
|
$0.0920 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0990 | Buy Now |
DISTI #
PR02000201200JN300
|
Avnet Abacus | Resister Metal Film Power 120Ohm 5% 2W �250ppm/�K Ceramic Radial Leaded Ammo Pack (Alt: PR02000201200JN300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PR02000201200JN300
PR02000201200JN300 CAD Models
PR02000201200JN300 Part Data Attributes
|
PR02000201200JN300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR02000201200JN300
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, RADIAL LADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Lead Spacing | 4.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |