-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 1000000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, RADIAL LADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR01000301004JK100
|
Avnet Americas | Resistor Power Metal Film 1M Ohm 5% 1W ?250ppm/K Ceramic Axial Bulk - Bulk (Alt: PR01000301004JK100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0587 | Buy Now |
DISTI #
594-PR01000301004JK1
|
Mouser Electronics | Metal Film Resistors - Through Hole PR01 5% K1 1M0 | 0 |
|
$0.0540 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.0576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR01000301004JK100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR01000301004JK100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 1000000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, RADIAL LADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Lead Spacing | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for PR01000301004JK100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR01000301004JK100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR01000101004JN400 | RESISTOR, METAL FILM, 1 W, 5 %, 250 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PR01000301004JK100 vs PR01000101004JN400 |
PR01000301004JL100 | Fixed Resistor, Metal Film, 1W, 1000000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, RADIAL LADED | Vishay Intertechnologies | PR01000301004JK100 vs PR01000301004JL100 |
PR01000301004JK100 | RESISTOR, METAL FILM, 1 W, 5 %, 250 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PR01000301004JK100 vs PR01000301004JK100 |
PR01000101004JN400 | Fixed Resistor, Metal Film, 1W, 1000000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | PR01000301004JK100 vs PR01000101004JN400 |
PR01000301004JL100 | RESISTOR, METAL FILM, 1 W, 5 %, 250 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PR01000301004JK100 vs PR01000301004JL100 |