Datasheets
PR01000108250FA500 by:

Fixed Resistor, Metal Film, 1W, 825ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for PR01000108250FA500 by Vishay Intertechnologies

Overview of PR01000108250FA500 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for PR01000108250FA500

Part # Distributor Description Stock Price Buy
DISTI # PR01000108250FA500
Avnet Americas Resistor Power Metal Film 825 Ohm 1% 1W ±250ppm/K Ceramic Axial Ammo Pack - Ammo Pack (Alt: PR01000108250FA500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Ammo Pack 0
  • 5,000 $0.0526
$0.0526 Buy Now
DISTI # 594-PR01000108250FA5
Mouser Electronics Metal Film Resistors - Through Hole PR01 1% A5 825R 0
  • 1 $0.4600
  • 10 $0.3370
  • 100 $0.1340
  • 1,000 $0.0660
  • 5,000 $0.0610
  • 10,000 $0.0530
  • 25,000 $0.0500
  • 50,000 $0.0490
  • 100,000 $0.0480
$0.0480 / $0.4600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0516
$0.0516 Buy Now

Part Details for PR01000108250FA500

PR01000108250FA500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PR01000108250FA500 Part Data Attributes

PR01000108250FA500 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PR01000108250FA500 Vishay Intertechnologies Fixed Resistor, Metal Film, 1W, 825ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 13 Weeks
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.58 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 6.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 825 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 250 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 1%
Working Voltage 350 V

Alternate Parts for PR01000108250FA500

This table gives cross-reference parts and alternative options found for PR01000108250FA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR01000108250FA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PR01000108250FA500 RESISTOR, METAL FILM, 1 W, 1 %, 250 ppm, 825 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents PR01000108250FA500 vs PR01000108250FA500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR01000108250FA500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR01000108250FA500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PR01000108250FA500 would you like to use for your alert(s)?
  • Please alert me when PR01000108250FA500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR01000108250FA500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR01000108250FA500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR01000108250FA500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR01000108250FA500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR01000108250FA500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: