Part Details for PR01000104702FA100 by Vishay Intertechnologies
Overview of PR01000104702FA100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR01000104702FA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-PR01000104702FA1
|
Mouser Electronics | Metal Film Resistors - Through Hole PR01 1% A1 47K | 943 |
|
$0.0550 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.0590 | Buy Now |
DISTI #
PR01000104702FA100
|
Avnet Abacus | Resistor, 47 kOhm, � 1%, 1 W, Axial Leaded, Metal Film, Power (Alt: PR01000104702FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |