-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.6W, 0.39ohm, 350V, 5% +/-Tol, -250,250ppm/Cel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R5752
|
Newark | Pr01 5% A5 R39 |Vishay PR01000103907JA500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
PR01000103907JA500
|
Avnet Americas | Resistor, 390 Milliohms, ? 5%, 600 mW, Axial Leaded, Metal Film, Power - Ammo Pack (Alt: PR01000103907JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0412 / $0.0493 | Buy Now |
DISTI #
594-PR01000103907JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole PR01 5% A5 R39 RoHS: Compliant | 0 |
|
$0.0440 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0467 | Buy Now |
DISTI #
PR01-0R39
|
TME | Resistor: power metal, THT, 390mΩ, 600mW, ±5%, Ø2.5x8mm, 250ppm/°C Min Qty: 5000 | 0 |
|
$0.0576 | RFQ |
DISTI #
PR01000103907JA500
|
Avnet Abacus | Resistor, 390 Milliohms, � 5%, 600 mW, Axial Leaded, Metal Film, Power (Alt: PR01000103907JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR01000103907JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR01000103907JA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.6W, 0.39ohm, 350V, 5% +/-Tol, -250,250ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for PR01000103907JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR01000103907JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PR01000103907JR500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.6W, 0.39ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | PR01000103907JA500 vs PR01000103907JR500 |
PR01000103907JA100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.6W, 0.39ohm, 350V, 5% +/-Tol, -250,250ppm/Cel, | PR01000103907JA500 vs PR01000103907JA100 |