There are no models available for this part yet.
Overview of PR01000102409JR500 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PR01000102409JR500 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56-PR01000102409JR500CT-ND
|
DigiKey | RES 24 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
18755 In Stock |
|
$0.0413 / $0.3300 | Buy Now |