-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 150000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR01000101503JR500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8835
|
Newark | Resistor, Metal Film, 150K, 1W, Axial Rohs Compliant: Yes |Vishay PR01000101503JR500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0330 / $0.0400 | Buy Now |
DISTI #
94C2312
|
Newark | Metal Film Resistor, 150 Kohm, 1 W, 5%, Resistance:150Kohm, Product Range:Pr01 Series, Power Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2598 |
|
$0.0510 / $0.0600 | Buy Now |
DISTI #
94C2312
|
Avnet Americas | Resistor, 150 kOhm, ? 5%, 1 W, Axial Leaded, Metal Film, Power - Product that comes on tape, but is ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack |
2598 Partner Stock |
|
$0.0800 / $0.3900 | Buy Now |
DISTI #
PR01000101503JR500
|
Avnet Americas | Resistor, 150 kOhm, ? 5%, 1 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: PR01000101503JR... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0420 | Buy Now |
DISTI #
594-5073NW150K0J
|
Mouser Electronics | Metal Film Resistors - Through Hole 1watt 150Kohms 5% RoHS: Compliant | 19075 |
|
$0.0410 / $0.2500 | Buy Now |
|
Future Electronics | PR01 Series Ø2.5 x 6.5 mm 1 W 150 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0418 | Buy Now |
|
Quest Components | 80 |
|
$0.0840 / $0.2800 | Buy Now | |
DISTI #
PR01000101503JR500
|
TTI | Metal Film Resistors - Through Hole 1watt 150Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0470 | Buy Now |
DISTI #
PR01000101503JR500
|
Avnet Abacus | Resistor 150 kOhm 5 1 W Axial Leaded Metal Film Power (Alt: PR01000101503JR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR01000101503JR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PR01000101503JR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 150000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |