Part Details for PR-3AY-12 by TE Connectivity
Overview of PR-3AY-12 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PR-3AY-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Heavy Duty Relay - SPST-NO-DB - 25A - 12VAC 3.2Ohms 9.8VA Coil. RoHS: Compliant |
5 In Stock |
|
$157.6800 | Buy Now |
DISTI #
51604205
|
Verical | PR-3AY-12 Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 4 |
|
$194.4266 | Buy Now |
|
Master Electronics | Heavy Duty Relay - SPST-NO-DB - 25A - 12VAC 3.2Ohms 9.8VA Coil. RoHS: Compliant |
5 In Stock |
|
$157.6800 | Buy Now |