Part Details for PR-37AG by B&K Precision Corporation
Overview of PR-37AG by B&K Precision Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3937AGJA-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD78F0537AGA(R)-HAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
NX7437AG-AA-AZ | Renesas Electronics Corporation | 490 nm InGaAsP MQW-FP Laser Diode COAXIAL Module for OTDR Application |
Price & Stock for PR-37AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C6097
|
Newark | Probe, Oscilloscope Probe Function:Passive, Bandwidth:150Mhz, Input Voltage Max:-, Test Probe Attenuation:1:1, 10:1, For Use With:Bk Precision Oscilloscopes, Product Range:-, Lead Length:1.2M Rohs Compliant: Yes |B&k Precision PR-37AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$58.0000 | Buy Now |
DISTI #
615-23701
|
Mouser Electronics | Test Probes PR 37AG Deluxe 10:1 Gray Probe RoHS: Compliant | 26 |
|
$58.0000 | Buy Now |
DISTI #
PR-37AG
|
TME | Probe: for oscilloscope, passive, 150MHz, 1: 1,10: 1, 600V, BNC plug Min Qty: 1 | 0 |
|
$71.7400 | RFQ |
Part Details for PR-37AG
PR-37AG CAD Models
PR-37AG Part Data Attributes
|
PR-37AG
B&K Precision Corporation
Buy Now
|
Compare Parts:
PR-37AG
B&K Precision Corporation
|
Samacsys Manufacturer | B&K Precision |