Part Details for PR-31-3-100-A-1/4-0600-M12-1 by Omega Engineering
Overview of PR-31-3-100-A-1/4-0600-M12-1 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for PR-31-3-100-A-1/4-0600-M12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH1612
|
Newark | Rtd Probe 100 Ohm Cla 1/4X6 |Omega PR-31-3-100-A-1/4-0600-M12-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$125.1200 | Buy Now |
DISTI #
75014621
|
RS | RTD's, M12 RTD Probes (Also M8) | Omega Engineering PR-31-3-100-A-1/4-0600-M12-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$134.7400 | RFQ |
Part Details for PR-31-3-100-A-1/4-0600-M12-1
PR-31-3-100-A-1/4-0600-M12-1 CAD Models
PR-31-3-100-A-1/4-0600-M12-1 Part Data Attributes
|
PR-31-3-100-A-1/4-0600-M12-1
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PR-31-3-100-A-1/4-0600-M12-1
Omega Engineering
Humidity And Temperature Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR |