Part Details for PR-26B-3-100-A-1/4-1200-M12-1 by Omega Engineering
Overview of PR-26B-3-100-A-1/4-1200-M12-1 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance |
Price & Stock for PR-26B-3-100-A-1/4-1200-M12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH1513
|
Newark | Rtd 1/4X12 1/2Npt Thd M12 Mic |Omega PR-26B-3-100-A-1/4-1200-M12-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$195.8100 | Buy Now |
DISTI #
75014600
|
RS | RTD's, M12 RTD Probes (Also M8) | Omega Engineering PR-26B-3-100-A-1/4-1200-M12-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$210.8800 | RFQ |