Part Details for PR-25AP-1/10-0400-1/4-M12 by Omega Engineering
Overview of PR-25AP-1/10-0400-1/4-M12 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SLG46625AP-SKT | Renesas Electronics Corporation | GreenPAK SLG46625-A Development Kit with Socket Adapter | |
SLG46625-AP | Renesas Electronics Corporation | Automotive GreenPAK Programmable Mixed-signal Matrix |
Price & Stock for PR-25AP-1/10-0400-1/4-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75014560
|
RS | RTD's, M12 RTD Probes (Also M8) | Omega Engineering PR-25AP-1/10-0400-1/4-M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$264.0200 | RFQ |