Part Details for PR-15L-3-100-1/4-6 by Omega Engineering
Results Overview of PR-15L-3-100-1/4-6 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR-15L-3-100-1/4-6 Information
PR-15L-3-100-1/4-6 by Omega Engineering is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PR-15L-3-100-1/4-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1307
|
Newark | Rtd Probe, 100 Ohm, -50 To 250Deg C, 6", Rtd Type:Probe, Rtd Accuracy:Class A, Resistance @ 0°C:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$51.4000 | Buy Now |
DISTI #
33AJ1307
|
Avnet Americas | RTD PROBE WITH LARGE TERMINAL BLOCK - Bulk (Alt: 33AJ1307) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk |
7 Partner Stock |
|
$145.8700 | Buy Now |
DISTI #
PR-15L-3-100-1/4-6
|
Avnet Americas | RTD PROBE WITH LARGE TERMINAL BLOCK - Bulk (Alt: PR-15L-3-100-1/4-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$148.9300 | Buy Now |
DISTI #
75014435
|
RS | RTD's, Industrial RTD Probes | Omega Engineering PR-15L-3-100-1/4-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$157.1000 | RFQ |