-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.3 x 3.6 mm, Overmold, Dc Power Receptacle Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PR-1335D by Same Sky is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4759-ND
|
DigiKey | POWER JACK, 1.35 X 3.5 MM, STRAI Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1030 In Stock |
|
$0.5294 / $0.9300 | Buy Now |
DISTI #
490-PR-1335D
|
Mouser Electronics | DC Power Connectors Cable Mount Jack 1.3x3.4mm RoHS: Compliant | 200 |
|
$0.4690 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.4490 / $0.4650 | Buy Now |
|
Onlinecomponents.com | 1.3 x 3.6 mm, Overmold, Dc Power Receptacle Connector RoHS: Compliant |
750 In Stock |
|
$0.4513 / $0.6730 | Buy Now |
|
Master Electronics | 1.3 x 3.6 mm, Overmold, Dc Power Receptacle Connector RoHS: Compliant |
750 In Stock |
|
$0.4513 / $0.6730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PR-1335D
Same Sky
Buy Now
Datasheet
|
Compare Parts:
PR-1335D
Same Sky
1.3 x 3.6 mm, Overmold, Dc Power Receptacle Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Body Depth | 0.551 inch | |
Body Diameter | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.3 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Termination Type | SOLDER |